You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MHz Crystal, SMD, 11.4mm x 4.9mm, 50ppm, 30pF - 

LFXTAL011301

LFXTAL011301 - 8MHz Crystal, SMD, 11.4mm x 4.9mm, 50ppm, 30pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXTAL011301
Order Code:
SC18312
Product Range
HC49/4HSMX Series
Also Known As:
LFXTAL011301Reel
Technical Datasheet:
LFXTAL011301   Datasheet
See all Technical Docs

Product Range Selector (HC49/4HSMX Series)

See all from this product range

Product Overview

The LFXTAL011301 is a 11 x 4.9mm Resistance Welded Crystal with hermetically sealed in an inert atmosphere, glass to metal seals on leads and industrial standard package. Lead wires are mounted onto a plastic former to create a gull wing mount. Frequency 8MHz, load capacitance of 30pF and frequency tolerance at ±30ppm.
  • Ageing ±5ppm per year (maximum)
  • Fundamental mode
  • 40Ω ESR

Applications

Clock & Timing

Product Information


:
8MHz

:
SMD, 11.4mm x 4.9mm

:
50ppm

:
30pF

:
30ppm

:
HC49/4HSMX Series

:
-10°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

LFXTAL011301Reel

1 In stock Need more?

???PF_PDP_RSP_SUP???

£0.36 ( £0.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --