You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25MHz Crystal, SMD, 3.2mm x 2.5mm, 30ppm, 18pF -
LFXTAL055299
- Manufacturer:
- IQD FREQUENCY PRODUCTS IQD FREQUENCY PRODUCTS
- Manufacturer Part No:
- LFXTAL055299
- Order Code:
- SC18314
- Product Range
- CFPX-180 Series
- Also Known As:
- LFXTAL055299Cutt
- Technical Datasheet:
- LFXTAL055299 Datasheet
Product Range Selector (CFPX-180 Series)
See all from this product rangeProduct Overview
- Fundamental overtone order
- 100Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing, Aerospace, Defence, Military
Product Information
- :
- 25MHz
- :
- SMD, 3.2mm x 2.5mm
- :
- 30ppm
- :
- 18pF
- :
- 20ppm
- :
- CFPX-180 Series
- :
- -40°C
- :
- 85°C
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
10+ | £0.66 (£0.79) | ( ) |
100+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.