You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60/40 Rosin Core Solder Dispenser 1mm Dia. 17g 3 Pack -
I-900 60/40 X3 BLISTER
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- I-900 60/40 X3 BLISTER
- Order Code:
- SD01428
- Also Known As:
- GTIN UPC EAN: 742286949009
- Technical Datasheet:
- I-900 60/40 X3 BLISTER Datasheet
Product Overview
- Flux content: 2%
- Wire diameter: 1.0mm
- Weight: 17g
- Dispenser dimensions (LxØ): 95 x 17mm
Warnings
Product Information
- :
- 17g
- :
- 0.6oz
Technical Documents (1)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
3+ | £4.44 (£5.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.