You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro-Jet Blow Torch 1300°C - 

MJ-330

MJ-330 - Micro-Jet Blow Torch 1300°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IRODA IRODA
Manufacturer Part No:
MJ-330
Order Code:
SD01110
Product Range
-
Also Known As:
GTIN UPC EAN: 0742286003305
Technical Datasheet:
MJ-330   Datasheet
See all Technical Docs

Product Overview

  • Pocket sized - Ideal for soldering and jewellery repairs
  • Auto ignition
  • 1300°C windproof flame
  • Safety lock
  • Fuelled by a standard cigarette lighter (included) - Refill with any branded butane gas
  • Manual Ignition
  • Dimensions (HxWxD):110x65x25mm
  • Weight: 60g

Product Information


:
1300°C

:
-

:
-

:
68g

:
110mm

:
65mm

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0742286003305

238 In stock

80 more will be available week commencing 05/10/25
160 more will be available week commencing 09/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£8.59 ( £10.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.59 (£10.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.10 (£9.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --