You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Gun 750°C -
MJ-950
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- MJ-950
- Order Code:
- CBBR6112
- Product Range
- Ultra Therm Series
- Also Known As:
- GTIN UPC EAN: 0742286009505
- Technical Datasheet:
- MJ-950 Datasheet
Product Range Selector (Ultra Therm Series)
See all from this product rangeProduct Overview
- Flameless heat of up to 750°C
- Piezo electronic automatic ignition system
- Operates for 120 minutes with 20ml gas (gas not included)
- Gas control lever to control temperature
- Full instructions included
- Ideal for use with heat shrink tubing
- Deflector attachment and stand included
- Spare orifice assembly provided
Product Information
- :
- -
- :
- -
- :
- 750°C
- :
- Ultra Therm Series
- :
- -
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.95 (£35.94) | ( ) |
3+ | £26.82 (£32.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.