You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SolderPro 180 30-185W Gas Soldering Iron - 

PRO-180

PRO-180 - SolderPro 180 30-185W Gas Soldering Iron

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IRODA IRODA
Manufacturer Part No:
PRO-180
Order Code:
SD01072
Product Range
-
Also Known As:
GTIN UPC EAN: 0742286031803
Technical Datasheet:
PRO-180   Datasheet
See all Technical Docs

Product Overview

Self standing cushioned pistol grip soldering/torch tool for professional use
  • Auto-ignition
  • Max. power rating 185W electrical equivalent
  • Ready to use in 30 seconds after ignition
  • Three function tips change in seconds for soldering gun, torch or hot air blower (7mm tip supplied)
  • Uses refillable LEC-10 cells - see page
  • LEC cells offer safety, reliability and uninterrupted use
  • Suitable for automotive repairs, aviation service, heavy gauge wires, industrial cable repairs and much more
  • Brazing up to 2,450°F
  • Dimensions (HxL): 170x203mm (Including Tip)

Product Information


:
-

:
-

:
500°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0742286031803

46 In stock Need more?

???PF_PDP_RSP_SUP???

£35.95 ( £43.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.95 (£43.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --