You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SolderPro 180K 30–185W Gas Soldering Iron Kit -
PRO-180K
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PRO-180K
- Order Code:
- SD01073
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0742286031810
- Technical Datasheet:
- PRO-180K Datasheet
Product Overview
- Auto-ignition
- Max. power rating 185W electrical equivalent
- Ready to use in 30 seconds after ignition
- Three function tips change in seconds for soldering gun, torch or hot air blower (7mm tip supplied)
- Uses refillable LEC-10 cells - see page
- LEC cells offer safety, reliability and uninterrupted use
- Suitable for automotive repairs, aviation service, heavy gauge wires, industrial cable repairs and much more
- Brazing up to 2,450°F
- Dimensions (HxL): 170x203mm (Including Tip)
Contents
Contents: SolderPro 180 Gun, 2 x Refillable fuel cartridges (LEC-10), solder dispenser with 60/40 rosin core 1mm solder, tip cleaning sponge + sponge holder, cleaning flux paste, desolder gun, 3 ½" wire cutters, PS-80 deflector tip, PS-70 hot blower tip, PS-60 1.8mm conical tip, PS-75 spare orifice assembly, stainless steel cleaning brush.
Product Information
- :
- Self Ignition
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 13/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
12 more will be available week commencing 13/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.95 (£59.94) | ( ) |
3+ | £48.00 (£57.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.