You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro-Torch 220 Gas Blow Torch 1300°C -
PT-220
Product Overview
- Adjustable air flow control valve
- Adjustable gas flow control valve
- Safety kill switch
- Fully featured for professional use
- Solid brass body with specially designed rubber comfort grip
- Sturdy removable, rotatable base for added safety
- Self ignition
- Tank Volume: 64 ml
Product Information
- :
- 1300°C
- :
- 120min
- :
- 64ml
- :
- 180g
- :
- 143mm
- :
- 92mm
- :
- 36mm
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 05/08/25
Order now. Pay nothing until products are dispatched18 more will be available week commencing 05/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.32 (£44.78) | ( ) |
3+ | £34.38 (£41.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.