You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bi-Metal Blue Trapezoid Blades, 10 Pack -
10504241
- Manufacturer:
- IRWIN INDUSTRIAL TOOL IRWIN INDUSTRIAL TOOL
- Manufacturer Part No:
- 10504241
- Order Code:
- TL12292
- Also Known As:
- GTIN UPC EAN: 5706915042412
- Technical Datasheet:
- 10504241 Datasheet
Product Range Selector (Irwin - Blue Trapezoid Blades)
See all from this product rangeProduct Overview
- Tough durable edge honed for maximum sharpness
- Ideal blade for use were a point is required
- Supplied in a pack of 10 in a handy dispenser
Warnings
Product Information
- :
- Snap Off
- :
- Bi-Metal
- :
- -
- :
- -
- :
- 10
- :
- Irwin - Blue Trapezoid Blades
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.30 (£8.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.