You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Left and Straight Aviation Snips with 1.19mm Cutting Capacity -
10504309N
- Manufacturer:
- IRWIN INDUSTRIAL TOOL IRWIN INDUSTRIAL TOOL
- Manufacturer Part No:
- 10504309N
- Order Code:
- TL14681
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5706915043099
Product Overview
- Precision formed blades
- Serated lower blade for smoother cut
- Pro-touch moulded soft grips
- Long life torsion spring for consistant cutting
- Drop resistant latch for easy one handed use
- Cut capacity of 1.19mm sheet metal and 0.84mm Stainless steel
Product Information
- :
- 250mm
- :
- 1.19mm
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.94 (£16.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.