You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450mm (18") Maximum Quick Grip XP Clamp -
10505944
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- 10505944
- Order Code:
- TL12300
- Product Range
- Irwin - XP Bar Clamps
- Also Known As:
- GTIN UPC EAN: 5706915059441
Product Range Selector (Irwin - XP Bar Clamps)
See all from this product rangeProduct Overview
- Specifically designed for gluing applications
- Maximum gripping strength with one hand
- 3 times more clamping force
- Jaw release clip mechanism converts easily to a spreader
- Strong and free sliding I-Beam bar
- Increased clamping depth of 95mm
- Tough and durable high tech resin body
- Non-explosive release mechanism for a much smoother clamp release
- Full face pads and a supporting foot
- Lockable swivel jaws
Product Information
- :
- 450mm
- :
- 92mm
- :
- Plastic
- :
- Irwin - XP Bar Clamps
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.93 (£34.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.