You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (254mm) Groovelock Water Pump Pliers -
10508111
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- 10508111
- Order Code:
- TL14680
- Also Known As:
- GTIN UPC EAN: 5706915076288
Product Overview
- Multi-Groove ratchet system allows for precise positioning
- All purpose jaw grips flat, round, hex or square workpieces
- Quick adjusting press-n-slide button
- Anti pinch handles
- Overall length 250mm
- Jaw Capacity 57mm
- TUV & GS certified
Product Information
- :
- Slip Joint
- :
- 57mm
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.53 (£29.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.