You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Vise-Grip 10CR Fast Release Curved Jaw Locking Pliers -
T11T
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T11T
- Order Code:
- TL14677
- Product Range
- Irwin Quick-Grip - Locking Pliers
- Also Known As:
- GTIN UPC EAN: 5706915081435
Product Range Selector (Irwin Quick-Grip - Locking Pliers)
See all from this product rangeProduct Overview
- Great for securely gripping and torquing multiple surface shapes, including round pipes, square or hex bolts and more
- Perfect for any application that requires maximum torque
- Jaw mechanism provides 3x more gripping power (vs. traditional locking pliers)
- Pivot allows jaw to align on workpiece for maximum grip without slipping or stripping
- Provides comfort, control and less hand fatigue
- High grade alloy steel is heat treated for maximum toughness and durability
- Tightens to draw material closer together for tighter grip. Loosens to provide controlled release
Product Information
- :
- Locking
- :
- 48mm
- :
- 250mm
- :
- Irwin Quick-Grip - Locking Pliers
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.76 (£20.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.