You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm (4 1/2") Micro Bar Clamp -
T53006EL7
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T53006EL7
- Order Code:
- TL20620
- Product Range
- Irwin - Micro Bar Clamps
- Also Known As:
- GTIN UPC EAN: 05715110790547
Product Range Selector (Irwin - Micro Bar Clamps)
See all from this product rangeProduct Overview
- Specially designed for home, craft and hobby use providing 15kg (35 lbs) of clamping pressure
- Ideal for delicate work requiring light clamping pressure
- Non-marring full face pads protect work surfaces
- One handed quick-release trigger
- Throat Depth: 30mm
Product Information
- :
- 130mm
- :
- 30mm
- :
- Plastic
- :
- 115mm
- :
- Irwin - Micro Bar Clamps
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.