You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm (3") Spring Clamp -
T58300EL7
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T58300EL7
- Order Code:
- TL20642
- Product Range
- Irwin - Spring Clamps
- Also Known As:
- GTIN UPC EAN: 00038548583013
Product Range Selector (Irwin - Spring Clamps)
See all from this product rangeProduct Overview
- High-tech resin construction provides strength and durability
- Ergonomic handles provide comfort and ease of use
- Removable soft pads are easily replaced when worn
- Best for simple and convenient light clamping crafts
- Throat Depth: 75mm (3")
Product Information
- :
- 75mm
- :
- 75mm
- :
- Plastic
- :
- Irwin - Spring Clamps
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.40 (£7.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.