You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm (12") Medium Duty Professional Speed Clamp -
10503569
- Manufacturer:
- IRWIN RECORD IRWIN RECORD
- Manufacturer Part No:
- 10503569
- Order Code:
- TL20643
- Product Range
- Irwin - Pro Speed Clamps
- Also Known As:
- GTIN UPC EAN: 05706915035698
Product Range Selector (Irwin - Pro Speed Clamps)
See all from this product rangeProduct Overview
- TPE Pads snap fit to prevent loss and provide excellent friction to work surface while reducing marking
- Component Handle for higher torque transfer than wood, plus added comfort
- Enhanced performance updated rib location improves strength at less weight and allows the clamp to stand horizontally or vertically
- Zinc plated I-Beam provides higher mechanical strength, less torsion and rust prevention
- Throat Depth: 120mm
- Holding Pressure: 450kg
Product Information
- :
- 300mm
- :
- 120mm
- :
- -
- :
- 300mm
- :
- Irwin - Pro Speed Clamps
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.94 (£34.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.