You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800mm (32") Medium Duty Professional Speed Clamp -
10503572
- Manufacturer:
- IRWIN RECORD IRWIN RECORD
- Manufacturer Part No:
- 10503572
- Order Code:
- TL20646
- Also Known As:
- GTIN UPC EAN: 05706915035728
Product Range Selector (Irwin - Pro Speed Clamps)
See all from this product rangeProduct Overview
- TPE Pads snap fit to prevent loss and provide excellent friction to work surface while reducing marking
- Component Handle for higher torque transfer than wood, plus added comfort
- Enhanced performance updated rib location improves strength at less weight and allows the clamp to stand horizontally or vertically
- Zinc plated I-Beam provides higher mechanical strength, less torsion and rust prevention
- Throat Depth: 120mm
- Holding Pressure: 450kg
Product Information
- :
- 800mm
- :
- 120mm
- :
- -
- :
- 800mm
- :
- Irwin - Pro Speed Clamps
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.94 (£32.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.