You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Long Nose Locking Pliers -
T1402EL4
- Manufacturer:
- IRWIN VISE-GRIP IRWIN VISE-GRIP
- Manufacturer Part No:
- T1402EL4
- Order Code:
- TL12331
- Product Range
- Irwin Vise-Grip - Locking Pliers
- Also Known As:
- GTIN UPC EAN: 0038548001432
Product Range Selector (Irwin Vise-Grip - Locking Pliers)
See all from this product rangeProduct Overview
- High-grade alloy steel construction heat treated for maximum toughness and durability
- Hardened tooth long nose jaws design grips from confined and narrow spaces
- Guarded release safety feature
- Hex adjusting screw on the adjustment bolt for fine adjustment
Product Information
- :
- Locking
- :
- 57mm
- :
- 150mm
- :
- Irwin Vise-Grip - Locking Pliers
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.65 (£19.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























