You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Locking C-Clamp 50mm Capacity -
T17EL4
- Manufacturer:
- IRWIN VISE-GRIP IRWIN VISE-GRIP
- Manufacturer Part No:
- T17EL4
- Order Code:
- TL12334
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0038548001715
Product Overview
- Wide-opening jaws provide greater versatility in clamping a variety of shapes
- Turn screw to adjust pressure and fit work. Stays adjusted for repetitive use
- Constructed of high-grade heat-treated alloy steel for maximum toughness and durability
- Guarded release trigger quickly unlocks and protects from accidental release
Product Information
- :
- Locking
- :
- 50mm
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.78 (£18.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.