You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, SMD DIP, 6 Pins, 60mA, 5.3kV, 63% - 

CNY17F-2XSM

CNY17F-2XSM - Optocoupler, Transistor Output, 1 Channel, SMD DIP, 6 Pins, 60mA, 5.3kV, 63%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNY17F-2XSM
Order Code:
SC21126
Product Range
CNY17F-1X, CNY17F-2X, CNY17F-3X, CNY17F-4X, CNY17F-1, CNY17F-2, CNY17F-3, CNY17F-4
Technical Datasheet:
CNY17F-2XSM   Datasheet
See all Technical Docs

Product Range Selector (CNY17F-1X, CNY17F-2X, CNY17F-3X, CNY17F-4X, CNY17F-1, CNY17F-2, CNY17F-3, CNY17F-4)

See all from this product range

Product Overview

The CNY17F-2XSM is a 1-channel 6-pin non-base lead Optically Coupled Isolator consists of infrared light emitting diode and NPN silicon phototransistor. It is suitable for DC motor controllers, signal transmission between systems of different potentials and impedances.
  • Base pin unconnected for improved noise immunity in high EMI environment
  • 70V Minimum high BVCEO
  • 60mA Forward current
  • 6V Reverse voltage
  • 200mW Total power dissipation

Applications

Motor Drive & Control, Industrial, Signal Processing

Product Information


:
1 Channel

:
Surface Mount DIP

:
6Pins

:
60mA

:
5.3kV

:
63%

:
70V

:
CNY17F-1X, CNY17F-2X, CNY17F-3X, CNY17F-4X, CNY17F-1, CNY17F-2, CNY17F-3, CNY17F-4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --