You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 50 mA, 5.3kV, 20% - 

H11AA1X

H11AA1X - Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 50 mA, 5.3kV, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H11AA1X
Order Code:
SC21129
Product Range
H11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X
Technical Datasheet:
H11AA1X   Datasheet
See all Technical Docs

Product Range Selector (H11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X)

See all from this product range

Product Overview

The H11AA1X is a 1-channel 6-pin AC input phototransistor Optically Coupled Isolator consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
  • All electrical parameters 100% tested
  • ±50mA Forward current
  • 70mW Power dissipation
  • 200mW Total power dissipation
  • AC or polarity insensitive input
  • 5.3kVrms, 7.5kVpk High isolation voltage

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Signal Processing

Product Information


:
1 Channel

:
DIP

:
6Pins

:
50mA

:
5.3kV

:
20%

:
35V

:
H11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.73 ( £0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --