You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50mA, 5.3kV, 50% - 

ISP521-1X

ISP521-1X - Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50mA, 5.3kV, 50%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISP521-1X
Order Code:
SC21139
Product Range
ISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4
Technical Datasheet:
ISP521-1X   Datasheet
See all Technical Docs

Product Range Selector (ISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4)

See all from this product range

Product Overview

The ISP521-1X is a 1-channel 4-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
  • All electrical parameters 100% tested
  • 55V Minimum high BVCEO
  • 50mA Forward current
  • 5V Reverse voltage
  • 200mW Total power dissipation

Applications

Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing

Product Information


:
1 Channel

:
DIP

:
4Pins

:
50mA

:
5.3kV

:
50%

:
55V

:
ISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --