You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Transistor Output, 1 Channel, SMD DIP, 4 Pins, 50mA, 5.3kV, 50% -
ISP817XSM
- Manufacturer:
- ISOCOM COMPONENTS 2004 LTD ISOCOM COMPONENTS 2004 LTD
- Manufacturer Part No:
- ISP817XSM
- Order Code:
- SC21146
- Product Range
- ISP817X, ISP817
- Technical Datasheet:
- ISP817XSM Datasheet
Product Range Selector (ISP817X, ISP817)
See all from this product rangeProduct Overview
- All electrical parameters 100% tested
- 80V Minimum high BVCEO
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Product Information
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 4Pins
- :
- 50mA
- :
- 5.3kV
- :
- 50%
- :
- 35V
- :
- ISP817X, ISP817
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.31 (£0.37) | ( ) |
| 10+ | £0.22 (£0.26) | ( ) |
| 50+ | £0.19 (£0.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























