You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60mA, 5.3kV, 20% - 

H11D1

H11D1 - Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60mA, 5.3kV, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H11D1
Order Code:
SC21182
Product Range
H11D1X, H11D2X, H11D3X, H11D4X, H11D1, H11D2, H11D3, H11D4
Technical Datasheet:
H11D1   Datasheet
See all Technical Docs

Product Range Selector (H11D1X, H11D2X, H11D3X, H11D4X, H11D1, H11D2, H11D3, H11D4)

See all from this product range

Product Overview

The H11D1 is a 1-channel 6-pin high voltage Optically Coupled Isolator consists of infrared light emitting diode and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
  • All electrical parameters 100% tested
  • 300V High BVCER
  • 60mA Forward current
  • 6V Reverse voltage
  • 250mW Total power dissipation

Applications

Motor Drive & Control, Industrial, Test & Measurement, Signal Processing

Product Information


:
1 Channel

:
DIP

:
6Pins

:
60mA

:
5.3kV

:
20%

:
300V

:
H11D1X, H11D2X, H11D3X, H11D4X, H11D1, H11D2, H11D3, H11D4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

26 In stock Need more?

???PF_PDP_RSP_SUP???

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --