You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Digital Output, 1 Channel, 5kV, DIP, 6 Pins -
H11L1
- Manufacturer:
- ISOCOM COMPONENTS 2004 LTD ISOCOM COMPONENTS 2004 LTD
- Manufacturer Part No:
- H11L1
- Order Code:
- SC17362
- Product Range
- H11L1, H11L2, H11L3, H11L4
- Technical Datasheet:
- H11L1 Datasheet
Product Range Selector (H11L1, H11L2, H11L3, H11L4)
See all from this product rangeProduct Overview
- Microprocessor compatible drive
- High data rate, 1MHz typical (NRZ)
- High common mode rejection ratio
- Fast switching t rise, t fall=100nS typical
- Guaranteed on/off threshold hysteresis
Applications
Automation & Process Control, Signal Processing, Sensing & Instrumentation, Computers & Computer Peripherals
Product Information
- :
- 1 Channel
- :
- 5kV
- :
- -
- :
- DIP
- :
- 6Pins
- :
- H11L1, H11L2, H11L3, H11L4
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.59 (£0.71) | ( ) |
| 10+ | £0.46 (£0.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























