You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Triac Output, DIP, 6 Pins, 5.3kV, Non Zero Crossing, 400V - 

MOC3023X

MOC3023X - Optocoupler, Triac Output, DIP, 6 Pins, 5.3kV, Non Zero Crossing, 400V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MOC3023X
Order Code:
SC21155
Product Range
-
Technical Datasheet:
MOC3023X   Datasheet
See all Technical Docs

Product Overview

The MOC3023X is a 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a TRIAC mounting. It is suitable for CRTs and power TRIAC driver.
  • All electrical parameters 100% tested
  • 50mA Forward current
  • 6V Reverse voltage
  • 330mW Total power dissipation
  • 5mA Input current to trigger

Applications

Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals

Product Information


:
DIP

:
6Pins

:
5.3kV

:
Non Zero Crossing

:
400V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.61 ( £0.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --