You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad Channel Transistor Output Optocoupler, 16 Pins DIP, 50mA, 7.5kV, 50% - 

TLP521-4

TLP521-4 - Quad Channel Transistor Output Optocoupler, 16 Pins DIP, 50mA, 7.5kV, 50%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLP521-4
Order Code:
SC17363
Product Range
-
Technical Datasheet:
TLP521-4   Datasheet
See all Technical Docs

Product Overview

The TLP521-4 from Isocom is a through hole optically coupled isolator in DIP 16 pin package. Isolator consist of infrared light emitting diodes and NPN silicon photo transistor. This isolator is widely used for computer terminals, industrial system controllers, signal transmission between systems of different potentials and impedances.
  • High current transfer ratio of 50%
  • High isolation voltage of 7.5K
  • High BVCEO of 55V(min)
  • UL E91231 recognized
  • Custom electrical selections available
  • Forward current of 50mA
  • Quad channel

Applications

Industrial, Test & Measurement, Signal Processing

Product Information


:
4 Channel

:
DIP

:
16Pins

:
50mA

:
7.5kV

:
50%

:
55V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --