You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, PT1000, 600°C, Class A - 

P1K0.232.6W.A.010

P1K0.232.6W.A.010 - Sensor, PT1000, 600°C, Class A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P1K0.232.6W.A.010
Order Code:
SN36378
Product Range
-
See all Technical Docs

Product Overview

The P1K0.232.6W.A.010 is a Platinum Temperature Sensor. Temperature measurement is one of the most important physically defined parameter to determine product quality, security and reliability. Temperature sensors are produced with different technologies to fit specific application requirements. Thin-film temperature sensors exhibit a very short response time due to their low thermal mass. The technologies and processes of IST thin-film sensors combines the positive attributes of traditional wirewound platinum sensors accuracy, long-term stability, repeatability and interchangeability within a wide temperature range.
  • Low self-heating
  • Simple interchangeability
  • Fast response time
  • -200 to 600°C Operating temperature

Applications

Industrial

Product Information


:
Component with Leads

:
-200°C

:
+600°C

:
-

:
-200°C

:
1kohm

:
600°C

:
1kohm

:
Platinum

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£6.27 ( £7.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.27 (£7.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.98 (£4.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --