You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AirTec Pro Type 2 High Powered Cordless Air Duster -
PT2
- Manufacturer:
- IT DUSTERS IT DUSTERS
- Manufacturer Part No:
- PT2
- Order Code:
- SA04632
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060735610580
Product Overview
- Clean with Air: Unleash a continuous jet of fresh air to quickly remove stubborn dust and debris from wherever it may be lingering
- Perfect for cleaning delicate tech devices including PC’s, consoles, TV’s and servers as well as appliances like fans, filters and radiators
- Next Generation Tech: The AirTec Type 2, uses innovative drone technology to deliver maximum power from its super compact power unit
- Outperforming standard cordless motors on every front, our revolutionary drone technology increases air flow whilst reducing weight, noise and size
- Power To You: Seamlessly adjust the output using the all new glide control system
- The fully adjustable speed provides ultimate control to adjust output from 5% to 100%
- Industry Grade: Meticulously machined from high grade aluminium alloy, AirTec Type 2 is robust yet lightweight at only 295g
- The metal housing is ergonomically designed to fit the palm of your hand and features single button control with LED indicators
- No Wires, No Limits: The AirTec Type 2 uses a built-in lithium-ion battery which provides up to 40 minutes of continuous power from a single charge
- With no wires holding you back, AirTec is perfect for cleaning anywhere
- Simply re-charge using the Type C USB cable when needed
- Equivalent to more than 100 cans of air from a single charge... the maths simple. Goodbye canned air!
- Battery: 2x 2000mAh, Lithium Ion
- Input: DC5V/2A
- Charging Time: 2-3 Hours
- Max Output: 105,000RPM, 35m/s
Contents
Air Duster Unit, 5x Nozzle Attachments, USB-C Cable
Product Information
- :
- Cordless
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 126mm
- :
- 36mm
- :
- 295g
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.98 (£58.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.