You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12’’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System - 

IS FR12AWV2

IS FR12AWV2 - 12’’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System
IS FR12AWV2 - 12’’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System
IS FR12AWV2 - 12’’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System
IS FR12AWV2 - 12’’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System
IS FR12AWV2 - 12’’ Portable Speaker with Battery, MP3 Player, SD Card, USB, Stereo Bluetooth, 2x UHF Wireless Microphone System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IS FR12AWV2
Order Code:
DP38152
Product Range
IS FRxxAWV2 Series
Also Known As:
GTIN UPC EAN: 8032496996033

Product Range Selector (IS FRxxAWV2 Series)

See all from this product range

Product Overview

  • 12" Woofer
  • 1" Horn driver
  • RMS Power 100W Class D Amplifier
  • Peak power: 200W
  • Sensitivity 1W/1m 92dB
  • Frequency response 40Hz to 18kHz
  • 5 Band Graphic EQ
  • 2x UHF Wireless dynamic handheld transmitter (863MHz to 865MHz)
  • USB Flash Drive, SD Memory card, Bluetooth device and remote Control
  • Power supply 110V AC / 230V AC
  • HF Diaphram: 1" Driver
  • LF cone: 12"
  • LF Voice coil: 2" VC
  • Line output: 2x RCA
  • Mic input: XLR In 6.3mm Jack
  • RMS Power: AB Class 100W
  • Peak Power: 92dB
  • Dimensions (WxHxD): 430x630x360mm
  • Weight: 12kg

Product Information


:
IS FRxxAWV2 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496996033

1 In stock Need more?

???PF_PDP_RSP_SUP???

£205.63 ( £246.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £205.63 (£246.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --