You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Active Wooden Subwoofer, 350W RMS -
IS S118A
New- Manufacturer:
- ITALIAN STAGE ITALIAN STAGE
- Manufacturer Part No:
- IS S118A
- Order Code:
- LS06483
- Product Range
- Itailian Stage - Active Wooden Subwoofers - IS Series
Product Range Selector (Itailian Stage - Active Wooden Subwoofers - IS Series)
See all from this product rangeProduct Overview
- System type: Vented enclosure subwoofer
- LF cone: 18"
- LF voice coil: 2.5" VC
- Line input: 2x XLR-F In
- Line output: 2x XLR-M Out
- Crossover Output: Flat or 100Hz High Pass
- RMS Power: 350W
- Peak Power: 700W
- Frequency response: 20Hz to 120KHz
- Peak SPL: 128dB
- Dimensions: 535mm x 618mm x 560mm
- Weight: 29kg
Product Information
- :
- 230V
- :
- 20Hz
- :
- 120kHz
- :
- 618mm
- :
- 535mm
- :
- 560mm
- :
- Itailian Stage - Active Wooden Subwoofers - IS Series
- :
- UK Type G
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £207.50 (£249.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.