You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" Active 2 Way Speaker, 300W - 

IS SPX10A

New
IS SPX10A - 10" Active 2 Way Speaker, 300W
IS SPX10A - 10" Active 2 Way Speaker, 300W
IS SPX10A - 10" Active 2 Way Speaker, 300W
IS SPX10A - 10" Active 2 Way Speaker, 300W
IS SPX10A - 10" Active 2 Way Speaker, 300W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IS SPX10A
Order Code:
LS06474
Product Range
Proel - Active Speakers - IS PSX Series

Product Range Selector (Proel - Active Speakers - IS PSX Series)

See all from this product range

Product Overview

  • HF Diaphram: 1" Driver
  • LF cone: 10"
  • LF voice coil: 1.5" VC
  • Line output: XLR out + 6.3mm Jack
  • Line Input: XLR In + 6.3mm Jack + 2x RCA
  • Mic input: XLR In + 6.3mm
  • RMS Power: AB Class 120W + 30W
  • Peak power: 300W
  • Frequency response: 55Hz to 20kHz
  • Peak SPL: 125dB
  • Dimensions: 300mm x 460mm x 270mm
  • Weight: 7.5kg

Product Information


:
230V

:
55Hz

:
20kHz

:
460mm

:
300mm

:
270mm

:
Proel - Active Speakers - IS PSX Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£90.83 ( £109.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £90.83 (£109.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --