You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Strain Relief Hood, 24 Way -
TST24AH00
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- TST24AH00
- Order Code:
- CN17910
- Product Range
- -
- Technical Datasheet:
- TST24AH00 Datasheet
Product Overview
- Provides strain relief and wire protection
- Secure with a tie-wrap
Applications
Industrial
Product Information
- :
- Plug Strain Relief
- :
- Snap Together Rectangular Connectors
- :
- 24Ways
- :
- Nylon (Polyamide)
- :
- -
Technical Documents (2)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.