You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, V4, Plunger, IP67 -
19N402
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 19N402
- Order Code:
- SW05208
- Product Range
- 19N
- Technical Datasheet:
- 19N402 Datasheet
Product Range Selector (19N)
See all from this product rangeProduct Overview
- Fully sealed to IP67
- Wide temperature range from -40°C to +125°C
- Non flammable switch to UL94-V0 rated
- Silver contacts
- BEAB approved
- Solder terminals
- Operating force of 0.5N
- PCB, solder or QC terminals and integral wire lead versions
- Operating force of 0.5N, 2N, 1.5N
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Snap Action
- :
- Plunger
- :
- SPDT
- :
- Solder
- :
- 5A
- :
- 28VDC
- :
- 19N
- :
- 250VAC
- :
- 2N
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
50+ | £3.25 (£3.90) | ( ) |
100+ | £3.10 (£3.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.