You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, V4, Long Lever, IP67 -
19N402L63
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 19N402L63
- Order Code:
- SW05210
- Product Range
- 19N
- Technical Datasheet:
- 19N402L63 Datasheet
Product Range Selector (19N)
See all from this product rangeProduct Overview
- Fully sealed to IP67
- Wide temperature range from -40°C to +125°C
- Long roller lever
- Non flammable switch to UL94-V0 rated
- Silver contacts
- BEAB approved
- Solder terminals
- Operating force of 0.5N
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Snap Action
- :
- Long Lever
- :
- SPDT
- :
- Solder
- :
- 5A
- :
- 28VDC
- :
- 19N
- :
- 250VAC
- :
- 2N
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.18 (£5.02) | ( ) |
50+ | £3.99 (£4.79) | ( ) |
100+ | £3.87 (£4.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.