You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microswitch, V4, Long Lever - 

19N403L63

19N403L63 - Microswitch, V4, Long Lever

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19N403L63
Order Code:
SW05217
Product Range
19N
Technical Datasheet:
19N403L63   Datasheet
See all Technical Docs

Product Range Selector (19N)

See all from this product range

Product Overview

The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.
  • Unsealed switch
  • Wide temperature range from -40°C to +125°C
  • Long roller lever
  • Non flammable switch to UL94-V0 rated
  • Silver contacts
  • BEAB approved
  • Solder terminals
  • Operating force of 1.5N

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Snap Action

:
Long Lever

:
SPDT

:
Solder

:
5A

:
28VDC

:
19N

:
250VAC

:
1.5N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£3.88 ( £4.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.88 (£4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.74 (£4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --