You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Square, Black -
49-59211
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 49-59211
- Order Code:
- SW04344
- Product Range
- 49-59
- Technical Datasheet:
- 49-59211 Datasheet
Product Range Selector (49-59)
See all from this product rangeProduct Overview
- LED status illumination versions
- Screw or snap-in panel mount
- Square and round bezels
- Logic level and 10A versions available
- Fully sealed IP67 versions with 500mm insulated leads
- Wide temperature range up to 105°C
- Flame retardant UL rated material
- Gold contacts on microswitch versions
- Operating force of 3N
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 49-59
- :
- 16.1mm
- :
- 250V
- :
- SPST-NO-DB
- :
- 50V
- :
- Momentary
- :
- Square Domed
- :
- 400mA
- :
- Black
- :
- 400mA
- :
- 32V
- :
- 100mA
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Wire Leaded
- :
- Non Illuminated
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.16 (£8.59) | ( ) |
25+ | £6.65 (£7.98) | ( ) |
50+ | £6.03 (£7.24) | ( ) |
100+ | £5.51 (£6.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.