You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pushbutton Switch, Illuminated Green -
57-112G
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- 57-112G
- Order Code:
- SW04573
- Product Range
- 57
- Technical Datasheet:
- 57-112G Datasheet
Product Range Selector (57)
See all from this product rangeProduct Overview
- Wide temperature range up to 125°C
- Panel sealed to IP67
- Gold plated palladium nickel contacts
- Solder terminals
- Standard round bezel
- Mounts easily into panels of maximum 3mm thickness
- Locknut is supplied with switch
Applications
Automation & Process Control, Security, Medical
Product Information
- :
- 57
- :
- 16.1mm
- :
- SPST-NO-DB
- :
- Momentary
- :
- Round
- :
- 400mA
- :
- 125V
- :
- Natural
- :
- 400mA
- :
- 32V
- :
- 3N
- :
- 100mA
- :
- 50V
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Green
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.60 (£10.32) | ( ) |
10+ | £7.37 (£8.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.