You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Push, SPNO, Momentary, Metal Square, White - 

59-214

59-214 - Switch, Push, SPNO, Momentary, Metal Square, White
59-214 - Switch, Push, SPNO, Momentary, Metal Square, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59-214
Order Code:
SW05050
Product Range
59 Series
Technical Datasheet:
59-214   Datasheet
See all Technical Docs

Product Range Selector (59 Series)

See all from this product range

Product Overview

The 59 series switches from ITW are miniature, momentary action sealed pushbutton switches. These series is available with square or round bezel versions with or without LED status illumination. A locknut is supplied with each switch. The body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. The small size, robustness and panel sealing make this switch ideal in harsh environments. The non-illuminated range includes a choice of 7 button colours with solder terminal connection. An illuminated version is available in the round bezel versions with a choice of 3 button colours and 2 high brightness LED colours.
  • Wide temperature range up to 125°C
  • Panel sealed to IP67
  • Overboot for protection against icing
  • Current rating of 400mA at 32VAC
  • Operating force of 3N
  • 13.6mm diameter panel cut out

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Momentary

:
59 Series

:
13.6mm

:
SPST-NO-DB

:
125V

:
50V

:
400mA

:
Square

:
Solder Lug

:
White

:
400mA

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

49 In stock Need more?

???PF_PDP_RSP_SUP???

£6.54 ( £7.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.54 (£7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.22 (£7.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.95 (£5.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --