You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPNO, SPNC, White - 

76-9111/439088

76-9111/439088 - Switch, SPNO, SPNC, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-9111/439088
Order Code:
SW04293
Product Range
76-91

Product Range Selector (76-91)

See all from this product range

Product Overview

The 76-91 series robust Pushbutton Switch designed for demanding environmental applications. The snap action switch mechanism provides high quality switching behind an ice-proof, flexible actuator. The range offers the choice of six button colours with solder/quick connect terminals as standard. Single and double pole versions are available in momentary or alternate actions. A locknut and sealing washer are supplied with the switch.
  • IP67 Protection rating
  • UL94-V0 Flammability rating
  • High dielectric strength
  • Robust construction
  • Positive tactile response
  • 2-pole version
  • Alternate action version
  • PCB terminals
  • Gold contacts
  • Fully sealed with flying leads

Applications

Industrial

Product Information


:
76-91

:
22.5mm

:
250V

:
SPDT

:
5V

:
Momentary

:
Round Domed

:
10A

:
White

:
10A

:
250V

:
10mA

:
5V

:
IP67

:
Panel Mount

:
Quick Connect, Solder

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

30 In stock

10 more will be available week commencing 21/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£10.08 ( £12.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.08 (£12.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £9.56 (£11.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.68 (£10.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.18 (£9.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --