You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thyristor, 1.2kV, 28mA, 19A, 29A, TO-220AB, 3 Pins - 

CS19-12HO1

CS19-12HO1 - Thyristor, 1.2kV, 28mA, 19A, 29A, TO-220AB, 3 Pins
CS19-12HO1 - Thyristor, 1.2kV, 28mA, 19A, 29A, TO-220AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS19-12HO1
Order Code:
SC17061
Product Range
-
Technical Datasheet:
CS19-12HO1   Datasheet
See all Technical Docs

Product Overview

The CS19-12HO1 is a 1200VDSM Phase Control Thyristor with a high performance glass passivated chip. It is used for inrush current limiting in power supplies or AC drives.
  • SCR for frequency up to 400Hz
  • Long-term stability of leakage current and blocking voltage
  • UL94V-0 Flammability rating
  • Simple mounting
  • International standard package

Applications

Industrial, Motor Drive & Control, Automation & Process Control, Lighting, Thermal Management, Power Management

Product Information


:
1.2kV

:
28mA

:
19A

:
29A

:
TO-220AB

:
3Pins

:
140A

:
50mA

:
1.5V

:
125°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£1.78 ( £2.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --