You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evolve 20 USB Mono On-Ear Headset with Microphone, Teams Certified - 

4993-823-109

4993-823-109 - Evolve 20 USB Mono On-Ear Headset with Microphone, Teams Certified
4993-823-109 - Evolve 20 USB Mono On-Ear Headset with Microphone, Teams Certified
4993-823-109 - Evolve 20 USB Mono On-Ear Headset with Microphone, Teams Certified

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JABRA JABRA
Manufacturer Part No:
4993-823-109
Order Code:
CS36130
Product Range
Jabra Evolve 20
Also Known As:
GTIN UPC EAN: 5706991016994
Technical Datasheet:
4993-823-109   Datasheet
See all Technical Docs

Product Range Selector (Jabra Evolve 20)

See all from this product range

Product Overview

Professional, MS certified mono headset designed to provide seamless communication for your office or workspace. The Evolve 20 features an inline controller for call management and plug & play USB-A connector with generous cable length.
  • Mono on-ear headset for your PC or laptop
  • Microsoft certified for use with Teams, provides Teams LED notifications
  • Noise cancelling boom microphone eliminates unwanted background noise
  • Powerful 28mm speaker delivers crystal-clear sound
  • USB controller for effective call management and volume control
  • Adjustable headband and soft foam ear cushion
  • Microphone Frequency Range: 100Hz to 10kHz
  • Plug & play USB interface
  • 1.2m Headset cable length, 0.95m controller cable length
  • 2 Year manufacturer warranty

Contents

Headset, USB controller and user guide

Product Information


:
150Hz

:
7kHz

:
32ohm

:
-

:
USB

:
2.15m

:
Jabra Evolve 20

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5706991016994

4 In stock Need more?

???PF_PDP_RSP_SUP???

£27.69 ( £33.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.69 (£33.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £26.52 (£31.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --