You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evolve 20 USB Stereo On-Ear Headset with Microphone, UC Certified -
4999-829-209
- Manufacturer:
- JABRA JABRA
- Manufacturer Part No:
- 4999-829-209
- Order Code:
- CS35123
- Product Range
- Jabra Evolve 20
- Also Known As:
- GTIN UPC EAN: 5706991016987
- Technical Datasheet:
- 4999-829-209 Datasheet
Product Range Selector (Jabra Evolve 20)
See all from this product rangeProduct Overview
- Stereo on-ear headset for your PC or laptop
- UC Certified for use with all leading communication platforms
- Noise cancelling boom microphone eliminates unwanted background noise
- Powerful 28mm speakers deliver crystal-clear sound
- USB controller for effective call management and volume control
- Adjustable headband and soft foam ear cushions
- Microphone Frequency Range: 100Hz to 10kHz
- Plug & play USB interface
- 1.2m Headset cable length, 0.95m controller cable length
- 2 Year manufacturer warranty
Contents
Headset, USB controller and user guide
Product Information
- :
- 150Hz
- :
- 7kHz
- :
- 32ohm
- :
- -
- :
- USB
- :
- 2.15m
- :
- Jabra Evolve 20
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.59 (£37.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.