You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Mould & Mildew Removal Spray, 750ml -
4913 / 8956
- Manufacturer:
- JANIT-X JANIT-X
- Manufacturer Part No:
- 4913 / 8956
- Order Code:
- SA04206
- Also Known As:
- GTIN UPC EAN: 5299784688176
Product Overview
- Ideal for washrooms, changing rooms and areas affected by damp
- Suitable for ceramic tiles, grouting, rubber, vinyl, concrete, sinks and more
- For hard surfaces
- For both indoor and outdoor use
- Not suitable for use on fabrics
Product Information
- :
- Surface
- :
- Floor, General Purpose
- :
- Spray Bottle
- :
- 750ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.52 (£5.42) | ( ) |
6+ | £4.34 (£5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.