You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Perma-Lock High Strength Threadlocker, 6ml -
27106UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 27106UK
- Order Code:
- SA04596
- Also Known As:
- GTIN UPC EAN: 0043425700254
Product Range Selector (JB Weld - Perma-Lock Threadlockers)
See all from this product rangeProduct Overview
- High-strength adhesive that permanently locks and seals threaded fasteners
- High resistance to severe shock and vibrations
- Requires special tools for disassembly
- Temperature resistant up to 149°C
- OEM Approved - Use by original equipment manufacturers to keep bolts and fastenings secure
- Bolt Size - Ideal for 1/4" to 1" fastenings
- Applications - Permanently fix loose screws, vibration-sensitive items, bolts and stud bolts
Product Information
- :
- Threadlocking
- :
- High Strength
- :
- Medium Viscosity
- :
- Red
- :
- Tube
- :
- 6ml
- :
- -
- :
- JB Weld - Perma-Lock Threadlockers
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.49 (£4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.