You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTV Silicone Gasket Maker Sealant - Ultimate Black, 85g -
32329UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 32329UK
- Order Code:
- SA04604
- Also Known As:
- GTIN UPC EAN: 0043425700230
Product Range Selector (JB Weld - Silicone Sealant)
See all from this product rangeProduct Overview
- Silicone gasketing material designed for use in mechanical assemblies where maximum petroleum and oil resistance is required
- Temperature Resistance - 260°C
- Set Time - 1 Hour
- Sensor Safe
Product Information
- :
- Oxime Silicone
- :
- Automotive, Industrial
- :
- Tube
- :
- Black
- :
- -
- :
- 85g
- :
- JB Weld - Silicone Sealant
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.99 (£8.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.