You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SuperWeld Extreme High Strength Superglue Gel, 15g -
33400UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 33400UK
- Order Code:
- SA03789
- Also Known As:
- GTIN UPC EAN: 0857101004372
Product Overview
- Ultra Strong: Withstands up to 2600 lbs of force
- Fast Formula: Cures in as little as 30 seconds
- Flex Bond: Flexes with more elastic repairs such as shoe soles
- Multi Surface: Bonds to metal, glass, rubber, rock, wood, and more!
- 15g Cyanoacrylate gel
Product Information
- :
- -
- :
- -
- :
- 15g
- :
- -
- :
- Cyanoacrylate
- :
- -
- :
- -
- :
- Tube
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.79 (£5.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.