You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MinuteWeld High Strength 1 Minute Instant Setting Epoxy Syringe, 25ml -
50101UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 50101UK
- Order Code:
- SA04613
- Also Known As:
- GTIN UPC EAN: 0043425700100
Product Range Selector (JB Weld - Epoxy)
See all from this product rangeProduct Overview
- Fast Setting - Exceptionally quick setting for delicate or awkward repairs
- High Strength - Exceptionally high strength provides a hard permanent repair to almost anything
- Multiple Materials - Some of the most common repairs are tiles, most plastics, ceramic and glass
- Bonding Strength - 2850PSI
- Set Time - 1 Minute
- Cure Time Cure - 1 Hour
Product Information
- :
- Epoxy - 2 Part
- :
- Transparent
- :
- -
- :
- 2850psi
- :
- Syringe
- :
- 25ml
- :
- -
- :
- JB Weld - Epoxy
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.59 (£7.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.