You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Original Cold Weld Steel Reinforced 2 Part Epoxy, 25ml -
50165UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 50165UK
- Order Code:
- SA04619
- Also Known As:
- GTIN UPC EAN: 0043425501653
Product Range Selector (JB Weld - Original Steel Epoxy)
See all from this product rangeProduct Overview
- High Strength - Exceptionally high strength provides a permanent repair to almost anything
- Automotive Applications - Perfect for repairing vehicle exhausts, rust damage and other automotive parts
- Multiple Materials - Some of the most common repairs are metal including aluminium, brass, copper, iron and stainless steel
- High Temperature - t can withstand temperatures up to 550° when fully cured
- Bonding Strength - 5020PSI
- Set Time - 4-6 Hours
- Cure Time Cure - 15 Hour
Product Information
- :
- Epoxy - 2 Part
- :
- Black / Grey
- :
- -
- :
- 5020psi
- :
- Syringe
- :
- 25ml
- :
- -
- :
- JB Weld - Original Steel Epoxy
Technical Documents (1)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 11/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
24 more will be available week commencing 11/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.80 (£6.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.