You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SteelStik High Strength 5 Minute Quick Setting Steel Reinforced Epoxy Putty, 57g -
8267UK
- Manufacturer:
- JB WELD JB WELD
- Manufacturer Part No:
- 8267UK
- Order Code:
- SA04629
- Product Range
- JB Weld - Epoxy
- Also Known As:
- GTIN UPC EAN: 0043425700070
Product Range Selector (JB Weld - Epoxy)
See all from this product rangeProduct Overview
- High Strength - Exceptionally high strength provides a permanent repair to almost anything
- Wet or Dry Surfaces - Can be used on both wet and dry surfaces
- Multiple Materials - Some of the most common repairs are metal including aluminium, brass, copper, iron and stainless steel
- Environmental Resistance - Resistant to water, chemicals and heat
- Automotive Applications - Perfect for repairing vehicle exhausts, rust damage and other automotive parts
- Bonding Strength - 900PSI
- Set Time - 5 Minutes Hours
- Cure Time Cure - 1 Hour
Product Information
- :
- Epoxy
- :
- Grey
- :
- -
- :
- 900psi
- :
- Stick
- :
- -
- :
- 57g
- :
- JB Weld - Epoxy
Technical Documents (1)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.78 (£6.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























